74AUP1G332GW,125 | |
---|---|
DigiKey Part Number | 1727-6028-2-ND - Tape & Reel (TR) 1727-6028-1-ND - Cut Tape (CT) 1727-6028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G332GW,125 |
Description | IC GATE OR 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.96840 | ¥99.21 |
100 | ¥3.17520 | ¥317.52 |
250 | ¥2.94824 | ¥737.06 |
500 | ¥2.49476 | ¥1,247.38 |
1,000 | ¥1.92774 | ¥1,927.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75763 | ¥5,272.89 |
6,000 | ¥1.64424 | ¥9,865.44 |
15,000 | ¥1.53084 | ¥22,962.60 |
30,000 | ¥1.45147 | ¥43,544.10 |