Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,217 In Stock | 1 : ¥7.88000 Tube | Tube | Active | Monostable | 2 | Yes | 95 ns | 8.8mA, 8.8mA | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
4,765 In Stock | 1 : ¥9.93000 Cut Tape (CT) 1,000 : ¥4.23133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 95 ns | 8.8mA, 8.8mA | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
222 In Stock 3,243 Factory | 1 : ¥10.59000 Tube | Tube | Active | Monostable | 2 | Yes | 95 ns | 8.8mA, 8.8mA | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |