74HC4538D | |
---|---|
DigiKey Part Number | 74HC4538DCT-ND - Cut Tape (CT) 74HC4538DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4538D |
Description | IC MULTIVIBRATOR 25NS 16SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4538D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.58800 | ¥35.88 |
25 | ¥2.96200 | ¥74.05 |
100 | ¥2.24690 | ¥224.69 |
250 | ¥1.89544 | ¥473.86 |
500 | ¥1.67848 | ¥839.24 |
1,000 | ¥1.49647 | ¥1,496.47 |