Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥85.15000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 (2 Twisted Pairs + 2) | 20 AWG, 24 AWG | 26/0.0039", 41/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | UL Style 2725 | Drain Wire | - | -25°C ~ 80°C | - | 0.0256" (0.650mm) | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
137 In Stock Value Added Item | 1 : ¥57.30000 Bulk | - | Bulk | Active | Multi-Pair | 4 (2 Pair Twisted) | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.130" (3.30mm) | Foil | 3.28' (1.00m) | Black | - | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0120" (0.305mm) | High Density Polyethylene (HDPE) | ||
7 In Stock Value Added Item | 1 : ¥95.06000 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 16.40' (5.00m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) |