Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,000 In Stock | 250 : ¥13.66488 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.199" (5.06mm) | Foil | 250.0' (76.2m) | Chrome | - | Drain Wire | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0330" (0.838mm) | Polyethylene (PE) | |||
1,000 In Stock | 1,000 : ¥16.62976 Spool | Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.246" (6.25mm) | Foil | 1000.0' (304.8m) | Chrome | UL Style 2093 | Drain Wire | 300 V | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0330" (0.838mm) | Polyethylene (PE) | |||
26 In Stock | 1 : ¥15,581.39000 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.199" (5.06mm) | Foil | 1000.0' (304.8m) | Chrome | UL Style 2093 | Drain Wire | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0330" (0.838mm) | Polyethylene (PE) | |||
1,500 In Stock | 500 : ¥13.08166 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.199" (5.06mm) | Foil | 500.0' (152.4m) | Chrome | UL Style 2093 | Drain Wire | 300 V | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0330" (0.838mm) | Polyethylene (PE) |