Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,400 In Stock 200 Factory | 100 : ¥11.66530 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
6,117 In Stock | 1 : ¥12.53000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | Foil | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | ||
4,500 In Stock | 100 : ¥19.41230 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
5,000 In Stock 16,500 Factory | 500 : ¥30.46748 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.340" (8.64mm) | Foil, Braid | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | Polyethylene (PE) | ||
11,000 In Stock | 1,000 : ¥34.08432 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.148" (3.76mm) | Foil | 1000.0' (304.8m) | Red | UL Style CMP | Drain Wire | - | -70°C ~ 200°C | - | 0.0140" (0.356mm) | Fluorinated Ethylene-Propylene (FEP) | |||
500 In Stock 700 Factory | 100 : ¥38.32180 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.280" (7.11mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2464 | - | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | |||
110 In Stock 800 Factory | 1 : ¥1,604.42000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | Polypropylene (PP) | |||
63 In Stock 216 Factory | 1 : ¥5,025.29000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | ||
30 In Stock | 1 : ¥7,371.05000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | Polypropylene (PP) | |||
22,500 In Stock | 500 : ¥12.95012 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.248" (6.30mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | Computer | 0.0350" (0.889mm) | Foam Polyethylene (FPE) | |||
30 In Stock 5 Factory | 1 : ¥2,368.19000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.146" (3.71mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
1,000 In Stock | 500 : ¥11.94636 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.300" (7.62mm) | Foil | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 105°C | Communication | 0.0350" (0.889mm) | Polypropylene (PP) | |||
11 In Stock 14 Factory | 1 : ¥1,472.45000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.234" (5.94mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
13 In Stock 22,100 Factory | 1 : ¥3,996.99000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.266" (6.76mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | - | 0.0480" (1.219mm) | Foam Polyethylene (FPE) | |||
14 In Stock | 1 : ¥23,853.27000 Box | Box | Active | Multi-Pair | 4 (2 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0410" (1.041mm) | Poly-Vinyl Chloride (PVC) | |||
6 In Stock 6 Factory | 1 : ¥2,212.10000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.280" (7.11mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 2919 | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0350" (0.889mm) | Polyethylene (PE) | ||
9 In Stock Value Added Item | 1 : ¥1,193.11000 Bulk | - | Bulk | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.248" (6.30mm) | Foil | 50.00' (15.24m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | Computer | 0.0350" (0.889mm) | Foam Polyethylene (FPE) | ||
0 In Stock Check Lead Time | 5,000 : ¥28.49477 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.340" (8.64mm) | Foil, Braid | 5000' (1524.0m) | Chrome | UL Style 2919 | Drain Wire | 300 V | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | Polyethylene (PE) | ||
0 In Stock Check Lead Time | 1,000 : ¥28.93316 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.340" (8.64mm) | Foil, Braid | 1000.0' (304.8m) | Chrome | UL Style 2919 | Drain Wire | 300 V | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | Polyethylene (PE) |