Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,000 In Stock | 1,000 : ¥7.30181 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | 7/32 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.213" (5.41mm) | - | 1000.0' (304.8m) | Blue | - | - | 300 V | -20°C ~ 75°C | Network | - | Polyolefin (PO) | - | - | ||
26 In Stock Value Added Item | 1 : ¥784.09000 Bulk | Bulk | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.220" (5.59mm) | - | 50.00' (15.24m) | Blue | - | - | - | -20°C ~ 80°C | Network | - | Polyolefin (PO) | - | - | |||
1 In Stock Value Added Item | 1 : ¥4,833.23000 Bulk | Bulk | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.220" (5.59mm) | - | 500.0' (152.4m) | Blue | - | - | - | -20°C ~ 80°C | Network | - | Polyolefin (PO) | - | - |