Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,000 In Stock 31,000 Factory | 1,000 : ¥8.57251 Bulk | - | Bulk | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Polyethylene (PE) | ||
6,001 In Stock | 1,000 : ¥23.62005 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.273" (6.93mm) | Foil | 1000.0' (304.8m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | - | 0.0340" (0.864mm) | Polypropylene (PP) | |||
2,756 In Stock | 1 : ¥29.12000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 6 (3 Pair) | 24 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.284" (7.21mm) | Braid | Enter Number of Feet in Order Quantity | Violet | - | - | 250 V | -30°C ~ 80°C | - | - | Polyethylene (PE) | |||
989 In Stock 3,000 Factory | 1 : ¥86.59000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.249" (6.32mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
8 In Stock Value Added Item | 1 : ¥339.85000 Bulk | - | Bulk | Active | Multi-Pair | 6 (3 Pair) | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.201" (5.11mm) | Foil | 50.00' (15.24m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | ||
16 In Stock Value Added Item | 1 : ¥631.87000 Bulk | - | Bulk | Active | Multi-Pair | 6 (3 Pair) | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.201" (5.11mm) | Foil | 100.0' (30.5m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | ||
0 In Stock Value Added Item | 1 : ¥1,925.40000 Bulk | - | Bulk | Active | Multi-Pair | 6 (3 Pair) | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.201" (5.11mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) |