Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥5,641.45000 Spool | Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.353" (8.97mm) | - | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 600 V | -50°C ~ 125°C | - | 0.0550" (1.397mm) | Thermoplastic Elastomer (TPE) | |||
0 In Stock | Active | Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.268" (6.81mm) | Foil | 1000.0' (304.8m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) |