Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
825 In Stock | 1 : ¥99.46000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.262" (6.65mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
24 In Stock | 1 : ¥3,292.49000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.211" (5.36mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
6 In Stock 25 Factory | 1 : ¥6,289.15000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.352" (8.94mm) | Foil, Braid | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
2 In Stock | 1 : ¥489.16000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/0.0121" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.219" (5.56mm) | Foil | 100.0' (30.5m) | Black | - | Drain Wire, UV Resistant | 300 V | -20°C ~ 105°C | Communication, Control | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) | ||
4 In Stock | 1 : ¥36,979.44000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.262" (6.65mm) | Foil, Braid | 1000.0' (304.8m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
0 In Stock Check Lead Time | 1,000 : ¥18.31853 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.211" (5.36mm) | - | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) |