Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,672 In Stock | 153 : ¥10.02444 Spool | - | Spool | Active | Multi-Conductor | 5 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | ||
1,530 In Stock | 153 : ¥20.77523 Spool | - | Spool | Active | Multi-Conductor | 5 | 28 AWG | 7/0.0047" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.161" (4.09mm) | - | 502.0' (153.0m) | Black | UL Style 21509 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0098" (0.250mm) | Polyphenylene Ether, Modified (mPPE) | ||
70 In Stock Value Added Item | 1 : ¥43.85000 Bulk | - | Bulk | Active | Multi-Conductor | 5 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.130" (3.30mm) | Spiral | 3.28' (1.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | ||
19 In Stock Value Added Item | 1 : ¥91.17000 Spool | - | Spool | Active | Multi-Conductor | 5 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | - | 16.40' (5.00m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | ||
7 In Stock Value Added Item | 1 : ¥25.14000 Spool | - | Spool | Active | Multi-Conductor | 6 | 28 AWG | 7/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.177" (4.50mm) | - | 3.28' (1.00m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) |