Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥607.58000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.205" (5.21mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2092 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0200" (0.508mm) | Polyethylene (PE) | ||
8 In Stock 3 Factory Value Added Item | 1 : ¥539.01000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.126" (3.20mm) | Foil | 50.00' (15.24m) | Slate | - | Drain Wire | 300 V | -5°C ~ 75°C | - | 0.0154" (0.390mm) | Poly-Vinyl Chloride (PVC) |