Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
783 In Stock | 1 : ¥241.33000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.449" (11.41mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0550" (1.397mm) | Thermoplastic Elastomer (TPE) | - | - | |||
1,532 In Stock | 1 : ¥49.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 18 | 18 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.618" (15.70mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Direct Burial, Flame Retardant, UV Resistant | 1000 V | -40°C ~ 90°C | - | - | Poly-Vinyl Chloride (PVC) | - | - | |||
3 In Stock | 1 : ¥8,216.69000 Spool | Spool | Active | Multi-Conductor | 8 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.332" (8.43mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
5 In Stock | 1 : ¥28,381.17000 Spool | - | Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.363" (9.22mm) | Foil, Braid | 1000.0' (304.8m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - |