Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock 14 Factory | 1 : ¥3,564.86000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.276" (7.01mm) | - | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
919 In Stock | 1 : ¥25.99000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 5 | 20 AWG | 10/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.319" (8.10mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0450" (1.143mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
11 In Stock | 1 : ¥2,249.86000 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.234" (5.94mm) | - | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) |