25096 BK199 | |
---|---|
DigiKey Part Number | 25096BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25096 BK199 |
Description | CABLE 6COND 24AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 24 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.27000 | ¥76.27 |
3 | ¥70.28667 | ¥210.86 |
5 | ¥67.82000 | ¥339.10 |
7 | ¥66.40000 | ¥464.80 |
10 | ¥64.63700 | ¥646.37 |
25 | ¥60.75360 | ¥1,518.84 |
50 | ¥57.57420 | ¥2,878.71 |
100 | ¥55.10240 | ¥5,510.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/394/191/25096-BK005_tmb.jpg)