Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 100 : ¥38.45300 Spool | Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.254" (6.45mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2919 | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | Foam Polyethylene (FPE) | |||
109 In Stock 28 Factory | 1 : ¥1,489.06000 Spool | - | Spool | Active | Multi-Conductor | 6 | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
3 In Stock 16 Factory | 1 : ¥2,325.09000 Spool | - | Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.395" (10.03mm) | - | 100.0' (30.5m) | Slate | - | - | 600 V | -20°C ~ 80°C | Communication, Control | 0.0470" (1.194mm) | Poly-Vinyl Chloride (PVC) |