9931 060100 | |
---|---|
DigiKey Part Number | BEL1894-100-ND |
Manufacturer | |
Manufacturer Product Number | 9931 060100 |
Description | CABLE 6COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.254" (6.45mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥36.27840 | ¥3,627.84 |
200 | ¥34.65060 | ¥6,930.12 |