Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥72.04000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 (1 Twisted Pair + 2) | 20 AWG, 24 AWG | 26/0.0039", 41/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.228" (5.79mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | UL Style 2725 | Drain Wire | - | -25°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
1,084 In Stock | 1 : ¥38.77000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 (1 Twisted Pair + 2) | 22 AWG, 28 AWG | 7/0.0050", 26/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.205" (5.21mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | UL Style 2725 | Drain Wire | 30 V | -25°C ~ 80°C | - | 0.0354" (0.900mm) | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
16 In Stock Value Added Item | 1 : ¥82.95000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair + 2) | 28 AWG | 7/0.0047" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | Foil, Braid | 25.00' (7.62m) | Black | UL Style 2725 | Drain Wire | 30 V | 80°C | USB 2.0 | 0.0264" (0.671mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) |