Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,579 In Stock | 1 : ¥82.53000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 26 AWG | 19/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.097" (2.46mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | Ethylene Tetrafluoroethylene (ETFE) | ||
2,142 In Stock | 153 : ¥13.76379 Spool | - | Spool | Active | Multi-Conductor | 2 | 26 AWG | 19/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.146" (3.71mm) | - | 502.0' (153.0m) | Black | UL Style 20280 | - | 300 V | -40°C ~ 80°C | - | 0.0299" (0.759mm) | Thermoplastic Elastomer (TPE) | ||
1,224 In Stock | 153 : ¥15.70895 Spool | - | Spool | Active | Multi-Conductor | 3 | 26 AWG | 19/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.150" (3.81mm) | - | 502.0' (153.0m) | Black | UL Style 20280 | - | 300 V | -40°C ~ 80°C | - | 0.0299" (0.759mm) | Thermoplastic Elastomer (TPE) | ||
380 In Stock | 1 : ¥36.48000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.110" (2.79mm) | - | Enter Number of Meters in Order Quantity | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | ||
3 In Stock | 1 : ¥482.39000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 26 AWG | 7/26 | Copper | Polyurethane (PU) | - | Foil, Braid | 32.81' (10.00m) | Yellow | UL Style 21815 | Flame Retardant, Oil Resistant, UV Resistant | 100 V | - | Single Pair Ethernet (SPE) | - | - | ||
0 In Stock Check Lead Time | 1 : ¥4,274.05000 Spool | - | Spool | Active | Multi-Conductor | 2 | - | 7/26 | Copper | Polyurethane (PU) | 0.185" (4.70mm) | Foil, Braid | 328.1' (100.0m) | Yellow | - | - | - | -40°C ~ 80°C | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥23,165.71000 Spool | - | Spool | Active | Multi-Conductor | 2 | - | 7/26 | Copper | Polyurethane (PU) | 0.185" (4.70mm) | Foil, Braid | 1640.4' (500.0m) | Yellow | - | - | - | -40°C ~ 80°C | - | - | - |