Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,008 In Stock | 1 : ¥29.54000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.387" (9.83mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
0 In Stock Value Added Item | 1 : ¥176.31000 Bulk | Bulk | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.387" (9.83mm) | Foil, Braid | 10.00' (3.05m) | Black | - | Oil Resistant | - | Industrial | - | Poly-Vinyl Chloride (PVC) | |||
0 In Stock Value Added Item | 1 : ¥476.97000 Bulk | Bulk | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.387" (9.83mm) | Foil, Braid | 25.00' (7.62m) | Black | - | Oil Resistant | - | Industrial | - | Poly-Vinyl Chloride (PVC) |