Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,500 In Stock | 500 : ¥2.65524 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.126" (3.20mm) | - | 500.0' (152.4m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | ||
30 In Stock Value Added Item | 1 : ¥93.79000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Bare | Polyethylene (XLPE), Irradiated; Low Smoke Zero Halogen (LSZH) | 0.126" (3.20mm) | - | 16.40' (5.00m) | Black, Red | UL Style 4384 | - | 300 V | 105°C | - | 0.0157" (0.400mm) | - | ||
5 In Stock Value Added Item | 1 : ¥546.40000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Bare | Polyethylene (XLPE), Irradiated; Low Smoke Zero Halogen (LSZH) | 0.126" (3.20mm) | - | 98.43' (30.00m) | Black, Red | UL Style 4384 | - | 300 V | 105°C | - | 0.0157" (0.400mm) | - | ||
13 In Stock Value Added Item | 1 : ¥20.48000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Bare | Polyethylene (XLPE), Irradiated; Low Smoke Zero Halogen (LSZH) | 0.126" (3.20mm) | - | 3.28' (1.00m) | Black, Red | UL Style 4384 | - | 300 V | 105°C | - | 0.0157" (0.400mm) | - |