30-02858 | |
---|---|
DigiKey Part Number | 839-30-02858-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-02858 |
Description | CABLE 2COND 22AWG BLK/RED 30M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 22 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0157" (0.400mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.40000 | ¥546.40 |
5 | ¥447.07600 | ¥2,235.38 |
10 | ¥347.73400 | ¥3,477.34 |