Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
306 In Stock | 153 : ¥30.88464 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 26/38 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.142" (3.61mm) | - | 502.0' (153.0m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | ||
124 In Stock Value Added Item | 1 : ¥418.48000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 18 AWG | 65/36 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.177" (4.50mm) | - | 16.40' (5.00m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | ||
31 In Stock Value Added Item | 1 : ¥61.71000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 24 AWG | 26/38 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.142" (3.61mm) | - | 3.28' (1.00m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | ||
64 In Stock Value Added Item | 1 : ¥62.81000 Bulk | - | Bulk | Active | Multi-Conductor | 5 | 24 AWG | 41/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.185" (4.70mm) | - | 3.28' (1.00m) | Black | UL Style 21509 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0094" (0.240mm) | Polyphenylene Ether, Modified (mPPE) | ||
23 In Stock Value Added Item | 1 : ¥95.06000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 22 AWG | 17/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.177" (4.50mm) | - | 16.40' (5.00m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | ||
27 In Stock Value Added Item | 1 : ¥300.32000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 24 AWG | 26/38 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.142" (3.61mm) | - | 16.40' (5.00m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | ||
1 In Stock Value Added Item | 1 : ¥1,795.90000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 24 AWG | 26/38 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.142" (3.61mm) | - | 98.43' (30.00m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) |