30-01919 | |
---|---|
DigiKey Part Number | 839-30-01919-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01919 |
Description | CABLE 4COND 24AWG BLACK 30M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,795.90000 | ¥1,795.90 |
5 | ¥1,469.35600 | ¥7,346.78 |
10 | ¥1,142.84000 | ¥11,428.40 |