Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,500 In Stock | 500 : ¥2.02300 Box | - | Box | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.145" (3.68mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | ||
3,000 In Stock | 1,000 : ¥2.74933 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
16,500 In Stock 10,500 Factory | 500 : ¥3.60956 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
8,000 In Stock | 1,000 : ¥11.95726 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 1000.0' (304.8m) | Chrome | UL Style 2576 | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1,265 In Stock | 1 : ¥49.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.189" (4.80mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
190 In Stock | 1 : ¥135.26000 Bulk | - | Bulk | Active | Round - Coiled | 4 | 22 AWG | 26/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.209" (5.31mm) | Braid | 3.68' (1.12m) | Black | UL Style 20280 | Drain Wire | 300 V | - | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | ||
22,000 In Stock 285,000 Factory | 1,000 : ¥2.46932 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.178" (4.52mm) | - | 1000.0' (304.8m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | ||
10 In Stock 80,000 Factory | 1 : ¥6,996.10000 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.219" (5.56mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
3 In Stock Value Added Item | 1 : ¥1,033.84000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.190" (4.83mm) | Foil | 100.0' (30.5m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |