Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥87.02000 Bulk | - | Bulk | Active | Round - Coiled | 4 | 28 AWG | 19/0.0031" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.165" (4.19mm) | Braid | 3.68' (1.12m) | Black | UL Style 20280 | - | 300 V | - | - | 0.0323" (0.820mm) | Thermoplastic Elastomer (TPE) | ||
248 In Stock | 1 : ¥246.83000 Bulk | - | Bulk | Active | Round - Coiled | 4 | 22 AWG | 26/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.209" (5.31mm) | Braid | 7.32' (2.23m) | Black | UL Style 20280 | Drain Wire | 300 V | - | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | ||
0 In Stock Check Lead Time | 270 : ¥273.74441 Bulk | - | Bulk | Active | Round - Coiled | 4 | 18 AWG | 65/0.0051" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.256" (6.50mm) | Braid | 7.32' (2.23m) | Black | UL Style 20280 | Drain Wire | 300 V | - | - | 0.0323" (0.820mm) | Thermoplastic Elastomer (TPE) |