Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥2,128.05000 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.338" (8.59mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | |||
2,750 In Stock | 250 : ¥7.94100 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.338" (8.59mm) | - | 250.0' (76.2m) | Yellow | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | |||
16 In Stock | 1 : ¥1,878.08000 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2587 | Biological Compatibility | 600 V | - | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | |||
2 In Stock | 1 : ¥4,033.81000 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 105/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.331" (8.41mm) | - | 100.0' (30.5m) | Black | UL Style 2587 | - | 600 V | - | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) |