Multi Purpose

Results: 2
Pin or Socket
PinSocket
Contact Finish Thickness
5.11µin (0.130µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
SM16ML11D70
SM16ML11D70
CONN PIN 16-18AWG GOLD CRIMP
Souriau-Sunbank by Eaton
137
In Stock
1 : ¥14.37000
Bulk
Bulk
Active
Stamped
Pin
Crimp
16-18 AWG
Copper Alloy
Gold
Flash
SC16ML11D70
SC16ML11D70
CONN SOCKET 16-18AWG GOLD CRIMP
Souriau-Sunbank by Eaton
992
In Stock
1 : ¥19.62000
Bulk
Bulk
Active
Stamped
Socket
Crimp
16-18 AWG
Copper Alloy
Gold
5.11µin (0.130µm)
Showing
of 2

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.