Multi Purpose Magnets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,472 In Stock | 1 : ¥4.42000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 3956G (Surface Gauss) | 0.250" Dia x 0.125" H (6.35mm x 3.18mm) | 80°C (TA) | ||
3,505 In Stock | 1 : ¥14.45000 Bulk | - | Bulk | Active | Round | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 12100G (Surface Gauss) | 0.600" W x 0.125" H (15.24mm x 3.18mm) | 80°C (TA) | ||
2,391 In Stock | 1 : ¥15.64000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 4119G (Surface Gauss) | 0.500" Dia x 0.250" H (12.7mm x 6.35mm) | 80°C (TA) | ||
1,600 In Stock | 1 : ¥5.87000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 1453.98G | 0.500" Dia x 0.063" H (12.70mm x 1.59mm) | 80°C (TA) | ||
1,205 In Stock | 1 : ¥7.31000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 2194G (Surface Gauss) | 0.500" Dia x 0.100" H (12.7mm x 2.54mm) | 80°C (TA) | ||
38 In Stock | 1 : ¥27.54000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 1456G (Surface Gauss) | 1.000" Dia x 0.125" H (25.4mm x 3.18mm) | 80°C (TA) |