Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock | 1 : ¥62.50000 Bulk | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 3 ~ 9VDC | 90 RPM | - | - | Incremental | Rectangular - 0.882" x 0.738" (22.40mm x 18.75mm) | - | - | - | Connector | - | 48 | - | - | |||
0 In Stock Check Lead Time | 1 : ¥202.21000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 3VDC | 65 RPM | - | - | Incremental | - | - | - | - | Wire Leads | Encoder Kit (2), Gearmotor (2), Hardware, Wheels (2) | 48 | - | - |