Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : ¥62.50000 Bulk | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 3 ~ 9VDC | 90 RPM | - | - | Incremental | Rectangular - 0.882" x 0.738" (22.40mm x 18.75mm) | - | - | - | Connector | - | 48 | - | - | |||
0 In Stock Check Lead Time | 1 : ¥54.05000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 5VDC | - | 22.22 / 156.9 | - | - | Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -30°C ~ 60°C |