Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,110 In Stock | 1 : ¥29.07000 Tray | - | Tray | Active | AC Motor | Vibration, LRA | - | 1.8VAC | - | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 60°C | ||
2,973 In Stock | 1 : ¥29.07000 Tray | - | Tray | Active | AC Motor | Vibration, LRA | - | 1.8VAC | - | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 70°C | ||
1,113 In Stock | 1 : ¥29.43000 Tray | - | Tray | Active | AC Motor | Vibration, LRA | - | 2VAC | - | - | - | - | Rectangular - 0.236" x 0.110" (6.00mm ~ 2.80mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 60°C |