Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,644 In Stock | 1 : ¥10.90000 Bulk | - | Bulk | Active | DC Motor | Standard | - | 3 ~ 7.2VDC | 210 RPM | 20.83 / 147.1 | - | - | - | - | - | - | - | - | 48 | - | - | ||
788 In Stock | 1 : ¥17.71000 Bulk | - | Bulk | Active | DC Motor | Standard | - | 6VDC | 9100 RPM | 0.138 / 0.98 | - | - | Round - 0.787" Dia (20.00mm) | 0.079" (2.00mm) | 0.315" (8.00mm) | - | Wire Leads | - | - | - | -10°C ~ 60°C | ||
509 In Stock | 1 : ¥17.71000 Bulk | - | Bulk | Active | DC Motor | Standard | - | 3.7VDC | 50000 RPM | - | - | - | Round - 0.276" Dia (7.00mm) | 0.031" (0.80mm) | 0.248" (6.30mm) | - | Wire Leads | - | - | - | - | ||
2,952 In Stock | 1 : ¥21.53000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 5VDC | 13850 RPM | 0.042 / 0.3 | - | - | Round - 0.472" Dia (12.00mm) | 0.039" (1.00mm) | 0.366" (9.30mm) | 0.335" (8.50mm) | Solder Tab | - | - | - | - | |||
137 In Stock | 1 : ¥62.50000 Bulk | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 3 ~ 9VDC | 90 RPM | - | - | Incremental | Rectangular - 0.882" x 0.738" (22.40mm x 18.75mm) | - | - | - | Connector | - | 48 | - | - | |||
444 In Stock | 1 : ¥83.12000 Bulk | - | Bulk | Active | DC Motor | Standard | Brushed | 12VDC | 4050 RPM | 0.708 / 5 | - | - | Square - 0.717" x 0.717" (18.20mm x 18.20mm) | 0.079" (2.00mm) | 0.390" (9.90mm) | 0.551" (14.00mm) | Connector | - | - | - | - | ||
95 In Stock | 1 : ¥90.39000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 5VDC | - | 30.5 / 215.4 | - | - | Rectangular - 0.900" x 0.480" (22.80mm x 12.20mm) | - | - | - | Wire Leads with Connector | - | - | - | - | ||
79 In Stock | 1 : ¥36.34000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 4.8 ~ 6VDC | - | - | - | - | Rectangular - 0.480" x 1.268" (12.20mm x 32.20mm) | - | 0.126" (3.20mm) | - | Wire Leads with Connector | - | - | - | -30°C ~ 60°C | ||
51 In Stock | 1 : ¥40.88000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 3 ~ 6VDC | 120 RPM | - | - | - | Rectangular - 2.756" x 0.866" (70.00mm x 22.00mm) | - | - | - | Solder Tab | - | 90 | - | - | ||
77 In Stock | 1 : ¥48.44000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 5VDC | - | - | - | - | Rectangular - 0.472" x 0.906" (12.00mm x 23.00mm) | - | - | - | Wire Leads with Connector | - | - | - | - | ||
53 In Stock | 1 : ¥54.05000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 3 ~ 6VDC | 120 RPM | - | - | - | Rectangular - 2.756" x 0.866" (70.00mm x 22.00mm) | - | - | - | Solder Tab | - | 90 | - | - | ||
52 In Stock | 1 : ¥58.86000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8 ~ 6VDC | - | - | - | - | Rectangular - 0.886" x 0.476" (22.50mm x 12.10mm) | - | - | - | Wire Leads with Connector | - | - | - | -15°C ~ 70°C | ||
16 In Stock | 1 : ¥32.88000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8VDC | - | 22.22 / 156.9 | - | Incremental | Rectangular - 0.492" x 0.866" (12.50mm x 22.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -30°C ~ 60°C | ||
0 In Stock Check Lead Time | 1 : ¥44.15000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 12VDC | 12850 RPM | 0.694 / 4.9 | - | - | Round - 0.953" Dia (24.20mm) | 0.059" (1.50mm) | 0.453" (11.50mm) | - | Connector | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥54.05000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 5VDC | - | 22.22 / 156.9 | - | - | Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -30°C ~ 60°C |