Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
455 In Stock | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 6VDC | 34 RPM | 22.7 / 160 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 300 | 33.99 / 240 | - | |||
12,684 In Stock | 1 : ¥21.35000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 5VDC | 11605 RPM | 0.07 / 0.49 | - | - | Round - 0.614" Dia (15.60mm) | 0.059" (1.50mm) | 0.433" (11.00mm) | 0.394" (10.00mm) | Solder Tab | - | - | - | - | |||
439 In Stock | 1 : ¥47.24000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 6 ~ 12VDC | - | 19.44 / 137.3 | 2.4W | - | Round - 0.961" Dia (24.40mm) | 0.157" (4.00mm) | 0.453" (11.50mm) | 0.669" (17.00mm) | Solder Tab | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥49.96000 Bulk | Bulk | Active | DC Motor | Gearmotor | - | 3 ~ 6VDC | 65 RPM | 11.11 / 78.45 | - | - | - | - | - | - | Solder Tab | - | 48 | - | - |