Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,075 In Stock | 1 : ¥29.07000 Cut Tape (CT) 1,000 : ¥19.09920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC Motor | Vibration, ERM | Brushed | 2.7VDC | 14000 RPM | - | - | - | Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm) | - | 0.148" (3.75mm) | - | Solder Tab | - | - | - | -30°C ~ 70°C | ||
0 In Stock Check Lead Time | 20,000 : ¥22.80451 Tray | - | Tray | Active | DC Motor | Vibration, ERM | Brushless (BLDC) | 3VDC | 12000 RPM | - | - | - | Round - 0.236" Dia (6.00mm) | - | - | - | Pressure Contact | - | - | - | -20°C ~ 60°C |