DRV8837DSGR

DigiKey Part Number
296-34806-2-ND - Tape & Reel (TR)
296-34806-1-ND - Cut Tape (CT)
296-34806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8837DSGR
Description
IC MOTOR DRIVER PAR 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DRV8837DSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
DC Motors, General Purpose, Solenoids
Current - Output
1.8A
Voltage - Supply
1.8V ~ 7V
Voltage - Load
0V ~ 11V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.67000¥8.67
10¥7.71100¥77.11
25¥7.32120¥183.03
100¥6.01460¥601.46
250¥5.62204¥1,405.51
500¥4.96846¥2,484.23
1,000¥3.92238¥3,922.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.66091¥10,982.73
6,000¥3.47786¥20,867.16
15,000¥3.34712¥50,206.80
Manufacturers Standard Package