Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,266 In Stock | 1 : ¥32.30000 Cut Tape (CT) 4,000 : ¥16.21522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - High Side (4) | SPI, Parallel | NMOS | - | - | - | 4.5V ~ 60V | - | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | ||
7,900 In Stock | 1 : ¥23.89000 Cut Tape (CT) 4,000 : ¥12.00154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Low Side (6) | SPI, Parallel | NMOS | - | - | - | 3V ~ 5.5V | - | -40°C ~ 150°C (TA) | Automotive | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |