A3944KLPTR-T | |
---|---|
DigiKey Part Number | 620-1669-2-ND - Tape & Reel (TR) 620-1669-1-ND - Cut Tape (CT) 620-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3944KLPTR-T |
Description | IC MOTOR DRIVER 3V-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI, Parallel 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Low Side (6) | |
Interface | SPI, Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.73800 | ¥207.38 |
25 | ¥19.60840 | ¥490.21 |
100 | ¥16.99350 | ¥1,699.35 |
250 | ¥16.12240 | ¥4,030.60 |
500 | ¥14.46650 | ¥7,233.25 |
1,000 | ¥12.20067 | ¥12,200.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.59066 | ¥46,362.64 |