E-L6219DSA | |
---|---|
DigiKey Part Number | 497-19587-ND |
Manufacturer | |
Manufacturer Product Number | E-L6219DSA |
Description | IC MTR DRV BIPLR 4.75-5.25V 24SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L6219DSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 750mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 46V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥24.88300 | ¥248.83 |
32 | ¥23.52438 | ¥752.78 |
128 | ¥20.38828 | ¥2,609.70 |
256 | ¥19.34258 | ¥4,951.70 |
512 | ¥17.35609 | ¥8,886.32 |
1,024 | ¥14.63762 | ¥14,988.92 |
2,528 | ¥13.90574 | ¥35,153.71 |
5,024 | ¥13.38297 | ¥67,236.04 |