Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥51.18000 Cut Tape (CT) 2,500 : ¥24.72834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Bipolar | Brushed DC | Controller - Speed | Pre-Driver - Half Bridge (6) | PWM, SPI | NMOS | - | - | - | 4.5V ~ 5.5V | 7V ~ 18V | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 40-VFQFN Exposed Pad | 40-QFNW (6x6) | ||
2,495 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥10.54817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (2) | SPI | NMOS | - | - | - | 4.75V ~ 5.25V | 5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |