Motor Drivers, Controllers

Results: 2
Manufacturer
Allegro MicroSystemsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
-Unipolar
Function
Controller - Commutation, Direction ManagementDriver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (8)Pre-Driver - Low Side (6)
Interface
SPISPI, Parallel
Applications
-General Purpose
Current - Output
330mA-
Voltage - Supply
3V ~ 5.5V8V ~ 38V
Voltage - Load
8V ~ 38V-
Operating Temperature
-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-HTSSOP28-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
16-HTSSOP
DRV8860PWPR
IC MTR DRV UNIPLR 8-38V 16HTSSOP
Texas Instruments
4,146
In Stock
1 : ¥27.75000
Cut Tape (CT)
2,000 : ¥12.95097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Low Side (8)
SPI
NMOS
-
General Purpose
330mA
8V ~ 38V
8V ~ 38V
-40°C ~ 150°C (TJ)
-
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
28-TSSOP EP
A3944KLPTR-T
IC MOTOR DRIVER 3V-5.5V 28TSSOP
Allegro MicroSystems
7,900
In Stock
1 : ¥23.07000
Cut Tape (CT)
4,000 : ¥11.59066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Controller - Commutation, Direction Management
Pre-Driver - Low Side (6)
SPI, Parallel
NMOS
-
-
-
3V ~ 5.5V
-
-40°C ~ 150°C (TA)
Automotive
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.