DRV8711DCPR

DigiKey Part Number
296-40073-2-ND - Tape & Reel (TR)
296-40073-1-ND - Cut Tape (CT)
296-40073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8711DCPR
Description
IC MTR DRV BIPOLR 8-52V 38HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver SPI, Step/Direction 38-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8711DCPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (4)
Interface
SPI, Step/Direction
Technology
-
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
-
Voltage - Supply
8V ~ 52V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-PowerTFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.28000¥42.28
10¥38.01100¥380.11
25¥35.93280¥898.32
100¥31.14230¥3,114.23
250¥29.54480¥7,386.20
500¥26.51060¥13,255.30
1,000¥22.35825¥22,358.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥21.24037¥42,480.74
Manufacturers Standard Package