Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,416 In Stock | 1 : ¥57.06000 Cut Tape (CT) 2,000 : ¥31.15268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Universal | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/256 | Automation Control, Industrial, Medical | 20A | 10V ~ 50V | 10V ~ 55V | -40°C ~ 125°C (TJ) | Surface Mount | 48-TQFP Exposed Pad | 48-TQFP-EP (7x7) | ||
1,685 In Stock | 1 : ¥65.51000 Tray | - | Tray | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (8) | SPI | Power MOSFET | 1 ~ 1/256 | General Purpose | - | 3.3V ~ 5V | 4.75V ~ 16V | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
0 In Stock Check Lead Time | 1 : ¥77.50000 Tray | - | Tray | Active | Multiphase | Brushless DC (BLDC), PMSM, DC | Controller - Commutation, Direction Management | Pre-Driver - High Side/Low Side | SPI, Step/Direction | Power MOSFET | - | Servo | 4mA | 3.15V ~ 3.45V | - | -40°C ~ 125°C (TJ) | Surface Mount | 76-VFQFN Exposed Pad | 76-QFN (10.5x6.5) | ||
0 In Stock Check Lead Time | 1 : ¥78.16000 Cut Tape (CT) 2,000 : ¥42.68672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction, UART | Power MOSFET | - | General Purpose | 800mA | 2.1V ~ 20V | 2.1V ~ 20V | -40°C ~ 125°C | Surface Mount | 36-WFBGA, WLBGA | 36-WLP (2.97x3.13) |