Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,405 In Stock | 1 : ¥49.39000 Tray | - | Tray | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/256 | General Purpose | 2.8A | 3.3V ~ 5V | 9V ~ 30V | -40°C ~ 125°C (TJ) | Surface Mount | 44-LQFP | 44-PQFP | ||
9,748 In Stock | 1 : ¥54.07000 Tube | - | Tube | Last Time Buy | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/32 | General Purpose | 2.5A | 8.2V ~ 45V | 8.2V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP |