DRV8837DSGR | |
---|---|
DigiKey Part Number | 296-34806-2-ND - Tape & Reel (TR) 296-34806-1-ND - Cut Tape (CT) 296-34806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8837DSGR |
Description | IC MOTOR DRIVER PAR 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8837DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1.8A | |
Voltage - Supply | 1.8V ~ 7V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.71100 | ¥77.11 |
25 | ¥7.32120 | ¥183.03 |
100 | ¥6.01460 | ¥601.46 |
250 | ¥5.62204 | ¥1,405.51 |
500 | ¥4.96846 | ¥2,484.23 |
1,000 | ¥3.92238 | ¥3,922.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.66091 | ¥10,982.73 |
6,000 | ¥3.47786 | ¥20,867.16 |
15,000 | ¥3.34712 | ¥50,206.80 |