Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,495 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥10.54817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (2) | SPI | NMOS | - | - | - | 4.75V ~ 5.25V | 5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
10,000 In Stock | 1 : ¥38.68000 Cut Tape (CT) 2,500 : ¥18.68363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (10) | SPI | Power MOSFET | - | General Purpose | 550mA | 3.15V ~ 5.25V | 5.5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | 24-SSOP-EP |