L293DD013TR | |
---|---|
DigiKey Part Number | 497-2937-2-ND - Tape & Reel (TR) 497-2937-1-ND - Cut Tape (CT) 497-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L293DD013TR |
Description | IC MTR DRV BIPOLR 4.5-36V 20SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L293DD013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 600mA | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥67.19900 | ¥671.99 |
25 | ¥64.07600 | ¥1,601.90 |
100 | ¥55.63710 | ¥5,563.71 |
250 | ¥53.13632 | ¥13,284.08 |
500 | ¥48.44796 | ¥24,223.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.19661 | ¥42,196.61 |
2,000 | ¥40.63378 | ¥81,267.56 |