Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,820 In Stock | 1 : ¥27.67000 Cut Tape (CT) 5,000 : ¥13.41087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/16 | Industrial, Medical | - | 6V ~ 29V | 0V ~ 5.5V | -40°C ~ 145°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-QFNW (5x5) | ||
10,000 In Stock | 1 : ¥38.68000 Cut Tape (CT) 2,500 : ¥18.68363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (10) | SPI | Power MOSFET | - | General Purpose | 550mA | 3.15V ~ 5.25V | 5.5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | 24-SSOP-EP |