Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,917 In Stock | 1 : ¥38.09000 Cut Tape (CT) 2,000 : ¥18.46036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | NMOS | 1 ~ 1/256 | - | 1.5A | 0V ~ 5.5V | 4.5V ~ 45V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
2,823 In Stock | 1 : ¥52.37000 Cut Tape (CT) 1,000 : ¥27.68736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Parallel | DMOS | - | General Purpose | 2.8A | 12V ~ 52V | 12V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO |