Motor Drivers, Controllers

Results: 2
Manufacturer
Allegro MicroSystemsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
DMOSPower MOSFET
Step Resolution
1 ~ 1/321, 1/2, 1/4, 1/8, 1/16
Current - Output
2A2.5A
Voltage - Supply
3V ~ 5.5V8.2V ~ 45V
Voltage - Load
8V ~ 35V8.2V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)-20°C ~ 150°C (TJ)
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)28-VFQFN Exposed Pad
Supplier Device Package
28-HTSSOP28-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN
A4988SETTR-T
IC MTR DRVR BIPOLAR 3-5.5V 28QFN
Allegro MicroSystems
29,431
In Stock
1 : ¥25.93000
Cut Tape (CT)
1,500 : ¥13.70301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Logic
DMOS
1, 1/2, 1/4, 1/8, 1/16
General Purpose
2A
3V ~ 5.5V
8V ~ 35V
-20°C ~ 150°C (TJ)
Surface Mount
28-VFQFN Exposed Pad
28-QFN (5x5)
28-HTSSOP
DRV8825PWPR
IC MTR DRVR BIPLR 8.2-45V 28SSOP
Texas Instruments
16,037
In Stock
1 : ¥48.03000
Cut Tape (CT)
2,000 : ¥24.09158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Logic
Power MOSFET
1 ~ 1/32
General Purpose
2.5A
8.2V ~ 45V
8.2V ~ 45V
-40°C ~ 150°C (TJ)
Surface Mount
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.